SICK, DOS Compact Power Connector Cable Mount Plug, 1.75A, 60 V

RS Stock No.: 285-1231Brand: SICKManufacturers Part No.: 6048154
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

Sick

Plug/Socket

Plug

Voltage Rating

60 V

Gender

Female

Mounting Type

Cable Mount

Current Rating

1.75A

Cable Diameter

4 → 8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

DOS

Country of Origin

Germany

Stock information temporarily unavailable.

€ 34.17

€ 34.17 Each (ex VAT)

SICK, DOS Compact Power Connector Cable Mount Plug, 1.75A, 60 V

€ 34.17

€ 34.17 Each (ex VAT)

SICK, DOS Compact Power Connector Cable Mount Plug, 1.75A, 60 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Plug/Socket

Plug

Voltage Rating

60 V

Gender

Female

Mounting Type

Cable Mount

Current Rating

1.75A

Cable Diameter

4 → 8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

DOS

Country of Origin

Germany