Technical Document
Specifications
Brand
SickAccessory Type
Universal Bar Clamp Systems
For Use With
G10, W4S-3 Inox, W4SLG-3, W9, W11-2, W12-3
Application
Mounting
Series
BEF
Mounting Type
Flange Mount
Shape
Cylindrical
Surface Pattern
Smooth
Material
Stainless Steel
Country of Origin
Germany
Stock information temporarily unavailable.
$ 35.36
$ 35.36 Each (ex VAT)
SICK, BEF Series Universal Bar Clamp Systems for Use with G10, W4S-3 Inox, W4SLG-3, W9, W11-2, W12-3
1
$ 35.36
$ 35.36 Each (ex VAT)
SICK, BEF Series Universal Bar Clamp Systems for Use with G10, W4S-3 Inox, W4SLG-3, W9, W11-2, W12-3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickAccessory Type
Universal Bar Clamp Systems
For Use With
G10, W4S-3 Inox, W4SLG-3, W9, W11-2, W12-3
Application
Mounting
Series
BEF
Mounting Type
Flange Mount
Shape
Cylindrical
Surface Pattern
Smooth
Material
Stainless Steel
Country of Origin
Germany