Technical Document
Specifications
Brand
SickDetection Range
15 m
Light Source
LED
Output Type
Push Pull
Maximum Current
100 mA
Switching Frequency
1.7 kHz
Electrical Connection
8-pin, Male Connector M12
Communication Protocol
IO-LINK
Supply Voltage
24 V dc
LED Status Display
Yes
Housing Material
ABS, Plastic
Series
1122736
IP Rating
IP67
Interface
IO-Link
Minimum Operating Temperature
+55°C
Maximum Operating Temperature
-10°C
Mounting Type
PCB Mount
Country of Origin
Malaysia
$ 305.00
$ 305.00 Each (ex VAT)
1
$ 305.00
$ 305.00 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickDetection Range
15 m
Light Source
LED
Output Type
Push Pull
Maximum Current
100 mA
Switching Frequency
1.7 kHz
Electrical Connection
8-pin, Male Connector M12
Communication Protocol
IO-LINK
Supply Voltage
24 V dc
LED Status Display
Yes
Housing Material
ABS, Plastic
Series
1122736
IP Rating
IP67
Interface
IO-Link
Minimum Operating Temperature
+55°C
Maximum Operating Temperature
-10°C
Mounting Type
PCB Mount
Country of Origin
Malaysia