SICK Inductive Rectangular Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 266-8624Brand: SICKManufacturers Part No.: 1118197
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP67, IP68

Mounting Type

Non-Flush

Width

8.1mm

Housing Material

Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Depth

40mm

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Standards Met

CE, EAC

Series

IQY

Country of Origin

Malaysia

Stock information temporarily unavailable.

€ 80.48

€ 80.48 Each (ex VAT)

SICK Inductive Rectangular Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc

€ 80.48

€ 80.48 Each (ex VAT)

SICK Inductive Rectangular Proximity Sensor, M8, 4 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP67, IP68

Mounting Type

Non-Flush

Width

8.1mm

Housing Material

Plastic

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2kHz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Depth

40mm

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

Switching Frequency

2 kHz

Standards Met

CE, EAC

Series

IQY

Country of Origin

Malaysia