Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
1 → 65536
Series
DFS60I
Maximum Revolutions
6000rpm
Output Signal Type
HTL, TTL
Shaft Type
Blind Hollow
Shaft Diameter
15mm
Supply Voltage
4.5 to 32 V dc
IP Rating
IP67
Overall Width
60mm
Overall Depth
52.5mm
Country of Origin
Germany
Stock information temporarily unavailable.
$ 713.73
$ 713.73 Each (ex VAT)
SICK DFS60I Series Incremental Incremental Encoder, 1 → 65536 ppr, HTL, TTL Signal, Blind Hollow Type, 15mm Shaft
1
$ 713.73
$ 713.73 Each (ex VAT)
SICK DFS60I Series Incremental Incremental Encoder, 1 → 65536 ppr, HTL, TTL Signal, Blind Hollow Type, 15mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SickEncoder Technology
Incremental
Pulses Per Revolution
1 → 65536
Series
DFS60I
Maximum Revolutions
6000rpm
Output Signal Type
HTL, TTL
Shaft Type
Blind Hollow
Shaft Diameter
15mm
Supply Voltage
4.5 to 32 V dc
IP Rating
IP67
Overall Width
60mm
Overall Depth
52.5mm
Country of Origin
Germany