SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP65, 15 → 30V dc, MPA, with LED

RS Stock No.: 212-8524Brand: SICKManufacturers Part No.: MPA-467THTP0
brand-logo
View all in Pneumatic Cylinder Sensors

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor - Position Sensor

Supply Voltage

15 → 30V dc

Manufacturer Series

MPA

LED Indicator

Yes

Compatible with

Universal

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Outlet Port

Wire

Country of Origin

Hungary

Stock information temporarily unavailable.

$ 713.04

$ 713.04 Each (ex VAT)

SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP65, 15 → 30V dc, MPA, with LED

$ 713.04

$ 713.04 Each (ex VAT)

SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP65, 15 → 30V dc, MPA, with LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sick

Type

Magnetic Cylinder Sensor - Position Sensor

Supply Voltage

15 → 30V dc

Manufacturer Series

MPA

LED Indicator

Yes

Compatible with

Universal

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Outlet Port

Wire

Country of Origin

Hungary