Technical Document
Specifications
Brand
ShowaGlove Size
8
Primary Glove Application
Chemical Resistant
Glove Material
Cotton
Main Colour of Glove
Blue
Glove Coating
PVC
Number of Gloves
1Pair
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
4121X
EN388 (2016)
4121X
EN374 Chemical
Yes
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Malaysia
Product details
Showa 660 Oil Resistant Gloves
These long oil resistant gloves from Showa are produced in knitted cotton with full PVC coating, plus extra coating over the entire hand. Designed for use with chemicals, hydrocarbons and oils, these gloves seal and protect the hand whilst remaining flexible.
Features & Benefits
Flexible and soft glove that absorbs perspiration for comfortable, extended wear
Protects hands from cold, oils, hydrocarbons and chemicals
Rough finish over entire surface enhances grip performance
Seamless knit for exceptional comfort without seam irritation
Extended forearm protection
Typical Applications
Chemical solvents
Chemical acids
Fishing and agriculture
Petrochemistry
Showa
€ 7.31
€ 7.31 1 Pair (ex VAT)
1
€ 7.31
€ 7.31 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ShowaGlove Size
8
Primary Glove Application
Chemical Resistant
Glove Material
Cotton
Main Colour of Glove
Blue
Glove Coating
PVC
Number of Gloves
1Pair
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
2
EN388 Puncture
1
EN388 Cut - TDM-100 Test
X
EN388 2016
4121X
EN388 (2016)
4121X
EN374 Chemical
Yes
EN407 Thermal
No
EN511 Cold
No
Complies with EN 61340-5-1
No
Country of Origin
Malaysia
Product details
Showa 660 Oil Resistant Gloves
These long oil resistant gloves from Showa are produced in knitted cotton with full PVC coating, plus extra coating over the entire hand. Designed for use with chemicals, hydrocarbons and oils, these gloves seal and protect the hand whilst remaining flexible.
Features & Benefits
Flexible and soft glove that absorbs perspiration for comfortable, extended wear
Protects hands from cold, oils, hydrocarbons and chemicals
Rough finish over entire surface enhances grip performance
Seamless knit for exceptional comfort without seam irritation
Extended forearm protection
Typical Applications
Chemical solvents
Chemical acids
Fishing and agriculture
Petrochemistry