Technical Document
Specifications
Brand
SHOTType
High Bay
Lamp Type
LED
Wattage
200 W
Voltage Rating
230 V ac
Dimmable
No
Luminosity
28000 lm
Country of Origin
China
Stock information temporarily unavailable.
€ 331.89
€ 331.89 Each (ex VAT)
SHOT 200 W LED High Bay Lighting
1
€ 331.89
€ 331.89 Each (ex VAT)
SHOT 200 W LED High Bay Lighting
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SHOTType
High Bay
Lamp Type
LED
Wattage
200 W
Voltage Rating
230 V ac
Dimmable
No
Luminosity
28000 lm
Country of Origin
China