Sensata Crydom Solid State Relay, 35 A Load, DIN Rail Mount, 600 V rms Load, 32 V dc Control

RS Stock No.: 910-7333Brand: Sensata / CrydomManufacturers Part No.: DR2260D35V
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

35 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V rms

Minimum Load Voltage

48 V rms

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

5 mA

Number of Poles

1

Contact Configuration

SP

Terminal Type

Screw

Output Device

SCR

Relay Type

Nove 22 Solid State Relay

Load Voltage Range

48 → 600Vrms

Maximum Turn On Time

0.075ms

Dimensions

22.5 x 116.5 x 91.9mm

Depth

116.5mm

Height

91.9mm

Off State Leakage Current

1 mA

Length

22.5mm

Operating Temperature Range

-40 → +80°C

Special Features

1 kHz PWM Frequency, IP20 Touch Safe Housing, LED Input Status Indicator

Standards Met

CE, cULus, cUS, IEC, ISO

Capacitance

8pF

Country of Origin

Mexico

Product details

DIN Rail Mounting NOVA 22 DR22 Series Solid State Relays

The NOVA22 are DIN rail and panel mounted solid state relays that offer you a greater power density of up to 90Amps plus more connection options that any comparable solid state relay available. The DR22 series are Din rail with the panel mount option being the PM22 series. NOVA22 relays are unique to the market giving you a much broader temperature range of -40 to +80 ºC including a higher resistance to surge current of 1290Amps x 20 msec. High I2t models allow the use of the solid state relay in conjunction with circuit breakers instead of fuses, this gives you short circuit protection Type 2 coordination per IEC60947-4-1. The NOVA22 contactor configuration models include a plug in connector for the control input and is available in either screw or spring terminal. DR22 series are available in either AC output voltage of 18 to 600 VAC or a DC output voltage of 1 to 200 VDC. The NOVA22 DR22 solid state relays are the only 22.5mm DIN rail mount relays with 35 Amps @ 40 ºC within the market.

DIN rail rated up to 35 Amps
22.5mm wide package
4 to 32VDC, 90 to 280VAC/DC or 18 to 52VAC/DC input control options
Relay or contactor configuration
Elevator screw for easy connection of ring terminals
LED input indicator
Overvoltage protection
Zero voltage or instantaneous turn on output
100kA short circuit current rating
Maximum I2t value of 8320 8320 A2S
Integral heatsink
IP20 touch safe housing
BDC substrate for superior thermal performance
LED indicator

Approvals

C-UL-US listed
AC output devices are TUV certified to EN 62314 Standard
CE compliant to the low voltage and EMC Directives and to RoHS and China RoHS Directives

Crydom Solid State Relay and Accessories

€ 90.96

€ 90.96 Each (ex VAT)

Sensata Crydom Solid State Relay, 35 A Load, DIN Rail Mount, 600 V rms Load, 32 V dc Control

€ 90.96

€ 90.96 Each (ex VAT)

Sensata Crydom Solid State Relay, 35 A Load, DIN Rail Mount, 600 V rms Load, 32 V dc Control

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 90.96
5 - 9€ 86.41
10 - 24€ 81.85
25 - 49€ 77.31
50+€ 72.77

Technical Document

Specifications

Maximum Load Current

35 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V rms

Minimum Load Voltage

48 V rms

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Minimum Load Current

5 mA

Number of Poles

1

Contact Configuration

SP

Terminal Type

Screw

Output Device

SCR

Relay Type

Nove 22 Solid State Relay

Load Voltage Range

48 → 600Vrms

Maximum Turn On Time

0.075ms

Dimensions

22.5 x 116.5 x 91.9mm

Depth

116.5mm

Height

91.9mm

Off State Leakage Current

1 mA

Length

22.5mm

Operating Temperature Range

-40 → +80°C

Special Features

1 kHz PWM Frequency, IP20 Touch Safe Housing, LED Input Status Indicator

Standards Met

CE, cULus, cUS, IEC, ISO

Capacitance

8pF

Country of Origin

Mexico

Product details

DIN Rail Mounting NOVA 22 DR22 Series Solid State Relays

The NOVA22 are DIN rail and panel mounted solid state relays that offer you a greater power density of up to 90Amps plus more connection options that any comparable solid state relay available. The DR22 series are Din rail with the panel mount option being the PM22 series. NOVA22 relays are unique to the market giving you a much broader temperature range of -40 to +80 ºC including a higher resistance to surge current of 1290Amps x 20 msec. High I2t models allow the use of the solid state relay in conjunction with circuit breakers instead of fuses, this gives you short circuit protection Type 2 coordination per IEC60947-4-1. The NOVA22 contactor configuration models include a plug in connector for the control input and is available in either screw or spring terminal. DR22 series are available in either AC output voltage of 18 to 600 VAC or a DC output voltage of 1 to 200 VDC. The NOVA22 DR22 solid state relays are the only 22.5mm DIN rail mount relays with 35 Amps @ 40 ºC within the market.

DIN rail rated up to 35 Amps
22.5mm wide package
4 to 32VDC, 90 to 280VAC/DC or 18 to 52VAC/DC input control options
Relay or contactor configuration
Elevator screw for easy connection of ring terminals
LED input indicator
Overvoltage protection
Zero voltage or instantaneous turn on output
100kA short circuit current rating
Maximum I2t value of 8320 8320 A2S
Integral heatsink
IP20 touch safe housing
BDC substrate for superior thermal performance
LED indicator

Approvals

C-UL-US listed
AC output devices are TUV certified to EN 62314 Standard
CE compliant to the low voltage and EMC Directives and to RoHS and China RoHS Directives

Crydom Solid State Relay and Accessories