Seaward Apollo 400+ PAT Tester, Class I Test Type

RS Stock No.: 175-7064Brand: SeawardManufacturers Part No.: 380930
brand-logo
View all in PAT Testers

Technical Document

Specifications

Brand

Seaward

Tester Type

Computerised PAT

Test Type

Class I

Testing Method

Automatic

Download

Yes

Power Source

Battery, Mains

Model Number p

Apollo 400+

Model Number (p)

Apollo 400+

Battery Type

Rechargeable Battery

Weight

1.5kg

Height

100mm

Length

230mm

Maximum Supply Voltage

253V ac

Width

150mm

Minimum Supply Voltage

207V ac

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 1,387.62

€ 1,387.62 Each (ex VAT)

Seaward Apollo 400+ PAT Tester, Class I Test Type

Calibration type

€ 1,387.62

€ 1,387.62 Each (ex VAT)

Seaward Apollo 400+ PAT Tester, Class I Test Type
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Seaward

Tester Type

Computerised PAT

Test Type

Class I

Testing Method

Automatic

Download

Yes

Power Source

Battery, Mains

Model Number p

Apollo 400+

Model Number (p)

Apollo 400+

Battery Type

Rechargeable Battery

Weight

1.5kg

Height

100mm

Length

230mm

Maximum Supply Voltage

253V ac

Width

150mm

Minimum Supply Voltage

207V ac

Country of Origin

United Kingdom