Technical Document
Specifications
Brand
SchutzingerColour
Yellow
Gender
Female
Voltage Rating
1000V
Current Rating
32A
Connector Size
4 mm
Contact Plating
Gold
Type
Banana Socket
Country of Origin
Germany
Product details
Electrical Test Safety Threaded 4mm Panel Mount Connectors, SAB 6922 Series
A range of Schutzinger CAT III 4mm socket panel mount safety connectors suitable for panels up to 6mm thick, M12 threaded body with an M12x0.75 slotted nut and complete with a spring washer and a M4 terminal. These CAT III 4mm safety threaded sockets feature gold plating, rated at 32A and 1000V and suitable for temperature ranges between -25 to +80 degrees C.
Rated at 32A 1000V
M4 termination
M12 threaded body
Gold Plated
Transition resistance 5 mΩ
Fastening torque 45Ncm
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
€ 8.27
€ 8.27 Each (ex VAT)
1
€ 8.27
€ 8.27 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 8.27 |
10 - 24 | € 7.86 |
25 - 49 | € 7.44 |
50+ | € 7.04 |
Technical Document
Specifications
Brand
SchutzingerColour
Yellow
Gender
Female
Voltage Rating
1000V
Current Rating
32A
Connector Size
4 mm
Contact Plating
Gold
Type
Banana Socket
Country of Origin
Germany
Product details
Electrical Test Safety Threaded 4mm Panel Mount Connectors, SAB 6922 Series
A range of Schutzinger CAT III 4mm socket panel mount safety connectors suitable for panels up to 6mm thick, M12 threaded body with an M12x0.75 slotted nut and complete with a spring washer and a M4 terminal. These CAT III 4mm safety threaded sockets feature gold plating, rated at 32A and 1000V and suitable for temperature ranges between -25 to +80 degrees C.
Rated at 32A 1000V
M4 termination
M12 threaded body
Gold Plated
Transition resistance 5 mΩ
Fastening torque 45Ncm
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.