Technical Document
Specifications
Brand
SchurterContact Configuration
SPST
Switch Operation
Momentary
Actuator Colour
Black
Contact Current Rating
125 mA @ 48 V dc
Operating Force
3 N
Contact Material
Silver
Product details
Membrane
Product Description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap mounting with IP 65 rating to the front of the switch.
Features and benefits
Small mounting depth.
Long life.
Great tactile feel.
An optional sealing kit (stock no. 301-5241) available for IP65 rating
€ 7.06
€ 7.06 Each (ex VAT)
1
€ 7.06
€ 7.06 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 7.06 |
10 - 24 | € 6.72 |
25+ | € 6.27 |
Technical Document
Specifications
Brand
SchurterContact Configuration
SPST
Switch Operation
Momentary
Actuator Colour
Black
Contact Current Rating
125 mA @ 48 V dc
Operating Force
3 N
Contact Material
Silver
Product details
Membrane
Product Description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap mounting with IP 65 rating to the front of the switch.
Features and benefits
Small mounting depth.
Long life.
Great tactile feel.
An optional sealing kit (stock no. 301-5241) available for IP65 rating