Schneider Electric Grey Metal General Purpose Enclosure, IP65, IP66, IP69, IK07, Grey Lid, 130 x 80 x 77mm

RS Stock No.: 254-6402Brand: Schneider ElectricManufacturers Part No.: XAPD2503
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Body Material

Metal

External Length

80 mm

External Height

130 mm

External Width

80 mm

External Dimensions

130 x 80 x 77mm

Range

Harmony XAP

IP Rating

IP65, IP66, IP69

Colour

Grey

Lid Colour

Grey

Flanged

No

Transparent Door

No

IK Rating

IK07

Weight

810g

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

RAL Code

RAL 7035

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 78.65

€ 78.65 Each (ex VAT)

Schneider Electric Grey Metal General Purpose Enclosure, IP65, IP66, IP69, IK07, Grey Lid, 130 x 80 x 77mm

€ 78.65

€ 78.65 Each (ex VAT)

Schneider Electric Grey Metal General Purpose Enclosure, IP65, IP66, IP69, IK07, Grey Lid, 130 x 80 x 77mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Body Material

Metal

External Length

80 mm

External Height

130 mm

External Width

80 mm

External Dimensions

130 x 80 x 77mm

Range

Harmony XAP

IP Rating

IP65, IP66, IP69

Colour

Grey

Lid Colour

Grey

Flanged

No

Transparent Door

No

IK Rating

IK07

Weight

810g

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

RAL Code

RAL 7035

Country of Origin

Morocco

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more