Schneider Electric Harmony Analog Temperature Transmitter PT100 Input, 24 V dc

RS Stock No.: 179-9436Brand: Schneider ElectricManufacturers Part No.: RMPT30BD
brand-logo
View all in Temperature Transmitters

Technical Document

Specifications

Input Type

PT100

Supply Voltage

24 V dc

Minimum Temperature Input

0°C

Maximum Temperature Input

+100°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50 (Mounting Side By Side) °C, +60 (30 cm Spacing) °C

Series

Harmony Analog

Depth

80mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Stock information temporarily unavailable.

€ 182.47

€ 182.47 Each (ex VAT)

Schneider Electric Harmony Analog Temperature Transmitter PT100 Input, 24 V dc

€ 182.47

€ 182.47 Each (ex VAT)

Schneider Electric Harmony Analog Temperature Transmitter PT100 Input, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Input Type

PT100

Supply Voltage

24 V dc

Minimum Temperature Input

0°C

Maximum Temperature Input

+100°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50 (Mounting Side By Side) °C, +60 (30 cm Spacing) °C

Series

Harmony Analog

Depth

80mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia