Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Current Rating
32A
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
3000 A
Range
Resi9
Series
R9PF
Circuit Breaker Type
MCB
Country of Origin
France
Stock information temporarily unavailable.
€ 98.17
€ 98.17 Each (ex VAT)
Schneider Electric Resi9 R9PF MCB, 3P, 32A, 400V AC, 3000 A Breaking Capacity
1
€ 98.17
€ 98.17 Each (ex VAT)
Schneider Electric Resi9 R9PF MCB, 3P, 32A, 400V AC, 3000 A Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3
Current Rating
32A
Rated AC Voltage
400V
Breaking Capacity at Maximum Voltage Rating
3000 A
Range
Resi9
Series
R9PF
Circuit Breaker Type
MCB
Country of Origin
France