Schneider Electric, PratiKa IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 415 V

RS Stock No.: 498-3713Brand: Schneider ElectricManufacturers Part No.: PKX32M735
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Quick Connect

Series

PratiKa

IP Rating

IP67

Colour

Red

Cable CSA

2.5 → 6mm²

Country of Origin

Italy

Product details

PK PratiKa series of male straight sealed plugs

Male straight and sealed mobile plug for cables, suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.

Standards

NF EN 60309-1 and 2
IEC 309-1 and 2

Schneider range

Stock information temporarily unavailable.

€ 87.96

€ 87.96 Each (ex VAT)

Schneider Electric, PratiKa IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 415 V

€ 87.96

€ 87.96 Each (ex VAT)

Schneider Electric, PratiKa IP67 Red Cable Mount 3P + N + E Industrial Power Plug, Rated At 32A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 87.96
10+€ 83.56

Technical Document

Specifications

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Quick Connect

Series

PratiKa

IP Rating

IP67

Colour

Red

Cable CSA

2.5 → 6mm²

Country of Origin

Italy

Product details

PK PratiKa series of male straight sealed plugs

Male straight and sealed mobile plug for cables, suitable for numerous industrial applications.
Available in 16 A or 32 A.
Snap-on fitting without stripping the wires, fast and reliable.
Body with fast opening and closing system.
Self-centring cable gland with integral cable clamp.

Standards

NF EN 60309-1 and 2
IEC 309-1 and 2

Schneider range