Technical Document
Specifications
Brand
Schneider ElectricMaintained
Maintained, Non Maintained
Length
112 mm
Width
229 mm
Depth
32 mm
Lamp Type
LED
Wattage
700 mW
Fitting Type
Wall
IP Rating
IP65
Light Style
Emergency Light Fitting
Luminosity
45 lm
Lamp Supplied
Yes
Series
Exiway Light
Duration
1h
Voltage Rating
230 V ac
Country of Origin
Italy
Stock information temporarily unavailable.
€ 69.71
€ 69.71 Each (ex VAT)
Schneider Electric LED Emergency Light Fitting, Wall, 700 mW, Maintained, Non Maintained
1
€ 69.71
€ 69.71 Each (ex VAT)
Schneider Electric LED Emergency Light Fitting, Wall, 700 mW, Maintained, Non Maintained
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricMaintained
Maintained, Non Maintained
Length
112 mm
Width
229 mm
Depth
32 mm
Lamp Type
LED
Wattage
700 mW
Fitting Type
Wall
IP Rating
IP65
Light Style
Emergency Light Fitting
Luminosity
45 lm
Lamp Supplied
Yes
Series
Exiway Light
Duration
1h
Voltage Rating
230 V ac
Country of Origin
Italy