Schneider Electric Anthracite Plug Socket, RJ45

RS Stock No.: 130-418Brand: Schneider ElectricManufacturers Part No.: NU344854
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Colour

Anthracite

Socket Type

RJ45

Mounting Style

Flush Mount

Country of Origin

Spain

Stock information temporarily unavailable.

€ 19.95

€ 19.95 Each (ex VAT)

Schneider Electric Anthracite Plug Socket, RJ45

€ 19.95

€ 19.95 Each (ex VAT)

Schneider Electric Anthracite Plug Socket, RJ45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 19.95
10+€ 18.37

Technical Document

Specifications

Colour

Anthracite

Socket Type

RJ45

Mounting Style

Flush Mount

Country of Origin

Spain