Schneider Electric Unica White ABS Back Box, Flush Mount Mount, 1 Gangs, 167 x 230 x 62mm

RS Stock No.: 272-7507Brand: Schneider ElectricManufacturers Part No.: NU171820
brand-logo
View all in Back Boxes

Technical Document

Specifications

Number of Gangs

1

Depth

62mm

Material

ABS

Series

Unica

Width

230mm

Colour Shade

White

Colour

White

Dimensions

167 x 230 x 62mm

Mounting Type

Flush Mount

Colour Family

White

Height

167mm

Country of Origin

Spain

Stock information temporarily unavailable.

€ 52.36

€ 52.36 Each (ex VAT)

Schneider Electric Unica White ABS Back Box, Flush Mount Mount, 1 Gangs, 167 x 230 x 62mm

€ 52.36

€ 52.36 Each (ex VAT)

Schneider Electric Unica White ABS Back Box, Flush Mount Mount, 1 Gangs, 167 x 230 x 62mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

Depth

62mm

Material

ABS

Series

Unica

Width

230mm

Colour Shade

White

Colour

White

Dimensions

167 x 230 x 62mm

Mounting Type

Flush Mount

Colour Family

White

Height

167mm

Country of Origin

Spain