Technical Document
Specifications
Brand
Schneider ElectricNumber Of Doors
2
IP Rating
IP20
Series
Actassi
Door Type
Opaque
Body Material
Sheet Steel
External Dimensions
800 x 2000 x 1000mm
Country of Origin
Spain
Stock information temporarily unavailable.
€ 4,003.05
€ 4,003.05 Each (ex VAT)
Schneider Electric Actassi Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP20, 800 x 2000
1
€ 4,003.05
€ 4,003.05 Each (ex VAT)
Schneider Electric Actassi Series Sheet Steel Double-Door-Door Floor Standing Enclosure, Opaque Door, IP20, 800 x 2000
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber Of Doors
2
IP Rating
IP20
Series
Actassi
Door Type
Opaque
Body Material
Sheet Steel
External Dimensions
800 x 2000 x 1000mm
Country of Origin
Spain