Technical Document
Specifications
Brand
Schneider ElectricExternal Height
800 mm
External Width
1250 mm
External Depth
300mm
Body Material
304 Stainless Steel
IP Rating
IP55
Chassis Plate
No
Door Lock Type
Double Bar
Gland Plate
No
Colour
Unpainted
Series
PanelSet S3X
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
For Protection Of
Multipurpose
Special Features
120° Door Opening
IK Rating
IK10
Country of Origin
Bulgaria
€ 2,996.57
€ 2,996.57 Each (ex VAT)
1
€ 2,996.57
€ 2,996.57 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricExternal Height
800 mm
External Width
1250 mm
External Depth
300mm
Body Material
304 Stainless Steel
IP Rating
IP55
Chassis Plate
No
Door Lock Type
Double Bar
Gland Plate
No
Colour
Unpainted
Series
PanelSet S3X
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
For Protection Of
Multipurpose
Special Features
120° Door Opening
IK Rating
IK10
Country of Origin
Bulgaria