Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Mounting Plate
Series
PanelSeT
Width
315mm
Height
265mm
Material
Steel
For Use With
Thalassa TBP Enclosure, Thalassa TBS Enclosure
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Hungary
Product details
Plates for industrial casing
Mounting plates for industrial casing
Available in galvanised steel or insulating material.
Fixed by self-tapping screws, Ø 4 mm (not supplied).
Sarel accessories
€ 16.51
€ 16.51 Each (ex VAT)
1
€ 16.51
€ 16.51 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricProduct Type
Mounting Plate
Series
PanelSeT
Width
315mm
Height
265mm
Material
Steel
For Use With
Thalassa TBP Enclosure, Thalassa TBS Enclosure
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Hungary
Product details
Plates for industrial casing
Mounting plates for industrial casing
Available in galvanised steel or insulating material.
Fixed by self-tapping screws, Ø 4 mm (not supplied).