Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Colour
Grey
Switched
No
Socket Type
Type E - French
Indoor or Outdoor Use
Outdoor
Mounting Style
Flush Mount, Surface Mount
Current Rating
16A
Voltage Rating
250 V
Material
Brass
Minimum Box Depth
47mm
Overall Height
71mm
Overall Width
71mm
Overall Depth
47mm
International Protection Rating
IK08, IP55
Overall Dimensions
71 x 71 x 47mm
Better World Product (Find out more)
Yes
Series
Mureva Styl
Better World Verification
Green Premium
Fixing Standard
NF
Range
Mureva Styl
Grade
Commercial, Residential
Colour Family
Grey
Faceplate Mounting Type
Screwless
Number of Poles
2P+E
Special Features
Weatherproof
Earth Terminal
Yes
Country of Origin
Poland
€ 4.20
€ 4.20 Each (ex VAT)
1
€ 4.20
€ 4.20 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 4.20 |
10+ | € 3.76 |
Technical Document
Specifications
Brand
Schneider ElectricNumber of Gangs
1
Colour
Grey
Switched
No
Socket Type
Type E - French
Indoor or Outdoor Use
Outdoor
Mounting Style
Flush Mount, Surface Mount
Current Rating
16A
Voltage Rating
250 V
Material
Brass
Minimum Box Depth
47mm
Overall Height
71mm
Overall Width
71mm
Overall Depth
47mm
International Protection Rating
IK08, IP55
Overall Dimensions
71 x 71 x 47mm
Better World Product (Find out more)
Yes
Series
Mureva Styl
Better World Verification
Green Premium
Fixing Standard
NF
Range
Mureva Styl
Grade
Commercial, Residential
Colour Family
Grey
Faceplate Mounting Type
Screwless
Number of Poles
2P+E
Special Features
Weatherproof
Earth Terminal
Yes
Country of Origin
Poland