Schneider Electric TeSys Thermal Circuit Breaker - GV4PE 3 Pole 690V ac Voltage Rating, 80A Current Rating

RS Stock No.: 175-1552Brand: Schneider ElectricManufacturers Part No.: GV4PE80N
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

80A

Number of Poles

3

Range

TeSys

Voltage Rating

690V ac

Width

116mm

Series

GV4PE

Tripping Mechanism

Thermal-Magnetic

Rated AC Voltage

690V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Overall Depth

155mm

Breaking Capacity at Maximum Voltage Rating

8 kA @ 660 → 690 V ac

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

81 x 116 x 155mm

Terminal Contact Type

Screw

Overall Length

81mm

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 530.94

€ 530.94 Each (ex VAT)

Schneider Electric TeSys Thermal Circuit Breaker - GV4PE 3 Pole 690V ac Voltage Rating, 80A Current Rating

€ 530.94

€ 530.94 Each (ex VAT)

Schneider Electric TeSys Thermal Circuit Breaker - GV4PE 3 Pole 690V ac Voltage Rating, 80A Current Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Rating

80A

Number of Poles

3

Range

TeSys

Voltage Rating

690V ac

Width

116mm

Series

GV4PE

Tripping Mechanism

Thermal-Magnetic

Rated AC Voltage

690V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Overall Depth

155mm

Breaking Capacity at Maximum Voltage Rating

8 kA @ 660 → 690 V ac

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

81 x 116 x 155mm

Terminal Contact Type

Screw

Overall Length

81mm

Country of Origin

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more