Schneider Electric 700A size 31 x 31mm F Square Body Fuse, aR, 690V ac

RS Stock No.: 275-6769Brand: Schneider ElectricManufacturers Part No.: DF431700
brand-logo
View all in Square Body Fuses

Technical Document

Specifications

Fuse Standard

aR

Fuse Size

31 x 31mm

Current Rating

700A

Voltage Rating

690V ac

Fuse Speed

F

Application Category

aR

Country of Origin

France

Stock information temporarily unavailable.

€ 171.96

€ 171.96 Each (ex VAT)

Schneider Electric 700A size 31 x 31mm F Square Body Fuse, aR, 690V ac

€ 171.96

€ 171.96 Each (ex VAT)

Schneider Electric 700A size 31 x 31mm F Square Body Fuse, aR, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fuse Standard

aR

Fuse Size

31 x 31mm

Current Rating

700A

Voltage Rating

690V ac

Fuse Speed

F

Application Category

aR

Country of Origin

France