Schneider Electric Altivar Soft Starter ATS480 Soft Starter, , 55 → 250 kW, 208 → 690 V ac, 3 Phase

RS Stock No.: 254-6260Brand: Schneider ElectricManufacturers Part No.: ATS480D17Y
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

55 → 250 kW

Range

Altivar Soft Starter ATS480

Motor Starter Type

Soft Start

Voltage Rating

208 → 690 V ac

Phase

3

Current Rating

17 A

IP Rating

IP00

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 937.31

€ 937.31 Each (ex VAT)

Schneider Electric Altivar Soft Starter ATS480 Soft Starter, , 55 → 250 kW, 208 → 690 V ac, 3 Phase

€ 937.31

€ 937.31 Each (ex VAT)

Schneider Electric Altivar Soft Starter ATS480 Soft Starter, , 55 → 250 kW, 208 → 690 V ac, 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Rating

55 → 250 kW

Range

Altivar Soft Starter ATS480

Motor Starter Type

Soft Start

Voltage Rating

208 → 690 V ac

Phase

3

Current Rating

17 A

IP Rating

IP00

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more