Technical Document
Specifications
Brand
Schneider ElectricEthernet Connector Type
RJ45 Connector
Gender
Plug
LAN Category
Cat6a
Mounting Type
Cable Mount
Number Of Ways
1
Connector Type
RJ45
Shield Type
STP
Series
Actassi
Country of Origin
China
Stock information temporarily unavailable.
€ 8.55
€ 8.55 Each (ex VAT)
Schneider Electric Actassi Series Plug RJ45 Modular Plug, Cable Mount, Cat6a, STP Shield 1 -Way
1
€ 8.55
€ 8.55 Each (ex VAT)
Schneider Electric Actassi Series Plug RJ45 Modular Plug, Cable Mount, Cat6a, STP Shield 1 -Way
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricEthernet Connector Type
RJ45 Connector
Gender
Plug
LAN Category
Cat6a
Mounting Type
Cable Mount
Number Of Ways
1
Connector Type
RJ45
Shield Type
STP
Series
Actassi
Country of Origin
China