Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
20A
Number of Poles
3P+N
Range
Acti9
Series
Acti9 iDD40N
Trip Sensitivity
300mA
Tripping Characteristics
Type C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Spain
Stock information temporarily unavailable.
€ 351.14
€ 351.14 Each (ex VAT)
Schneider Electric RCBO, 20A Current Rating, 3P+N Poles, 300mA Trip Sensitivity, Type C, Acti9 Range
1
€ 351.14
€ 351.14 Each (ex VAT)
Schneider Electric RCBO, 20A Current Rating, 3P+N Poles, 300mA Trip Sensitivity, Type C, Acti9 Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
20A
Number of Poles
3P+N
Range
Acti9
Series
Acti9 iDD40N
Trip Sensitivity
300mA
Tripping Characteristics
Type C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Spain