Technical Document
Specifications
Brand
SchmersalSupply Voltage
100V ac/dc
Housing Material
Stainless Steel
Connection Type
1m Cable
Actuator Type
Coded
Sensor Principle
Magnetic
Actuator Included
No
Switching Distance
18 (Off) mm, 8 (On) mm
Series
BNS40S
IP Rating
IP69K
Supply Current
Maximum of 250mA
Depth
27mm
Length
88mm
Width
14.5mm
Standards Met
BG, BG-GS-ET-14, CE Listed, cULus Listed, EN ISO 13849-1, IEC 60947-5-3
Number of Approach Directions
1
Country of Origin
Germany
Product details
Schmersal BNS40S Non Contact Safety Switch
The BNS40S is a stainless steel non-contact safety switch that is ideal for use in the food and beverage industry. It is hygiene-compliant and can easily be integrated into the surrounding construction due to its compact design.
The stainless steel enclosure of the BNS 40S is resistant to corrosion and cleaning liquids. Sealed to protection class IP69K, the enclosure was also designed to prevent the formation of dust traps and pockets where dirt can settle. Other features are the very large temperature range and the easy-to-clean door hinge. The large switching distance enables a concealed mounting of the switch behind non-ferromagnetic covers.
The BNS 40S meets all the requirements of the Hygienic Design and can also be used in wet areas. Its cables have been selected in accordance with the FDA requirements and the sensor is UL and ECOLAB certified. As the actuator can be actuated from two sides, the new magnetic safety switch can be flexibly fitted. Where required, a magnetic latching option is also available.
The mounting dimensions and switching distances of the BNS 40S are identical to those of the tried-and-tested BNS 33S. The user can therefore replace an existing BNS 33S with a new stainless steel sensor without needing to change the surrounding construction.
Stainless steel enclosure
Cable connection suitable for the food industry
Concealed mounting possible
Dimensions: 88 x 27 x 14.5 mm
Long life
No mechanical wear
Insensitive to soiling
Insensitive to transverse misalignment
Especially easy to clean through concealed threaded holes at the rear
Suitable for food processing industry
Approvals
BG, cULus.
Standards
EN ISO 13849-1, IEC 60947-5-3, BG-GS-ET-14.
€ 186.36
€ 186.36 Each (ex VAT)
1
€ 186.36
€ 186.36 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchmersalSupply Voltage
100V ac/dc
Housing Material
Stainless Steel
Connection Type
1m Cable
Actuator Type
Coded
Sensor Principle
Magnetic
Actuator Included
No
Switching Distance
18 (Off) mm, 8 (On) mm
Series
BNS40S
IP Rating
IP69K
Supply Current
Maximum of 250mA
Depth
27mm
Length
88mm
Width
14.5mm
Standards Met
BG, BG-GS-ET-14, CE Listed, cULus Listed, EN ISO 13849-1, IEC 60947-5-3
Number of Approach Directions
1
Country of Origin
Germany
Product details
Schmersal BNS40S Non Contact Safety Switch
The BNS40S is a stainless steel non-contact safety switch that is ideal for use in the food and beverage industry. It is hygiene-compliant and can easily be integrated into the surrounding construction due to its compact design.
The stainless steel enclosure of the BNS 40S is resistant to corrosion and cleaning liquids. Sealed to protection class IP69K, the enclosure was also designed to prevent the formation of dust traps and pockets where dirt can settle. Other features are the very large temperature range and the easy-to-clean door hinge. The large switching distance enables a concealed mounting of the switch behind non-ferromagnetic covers.
The BNS 40S meets all the requirements of the Hygienic Design and can also be used in wet areas. Its cables have been selected in accordance with the FDA requirements and the sensor is UL and ECOLAB certified. As the actuator can be actuated from two sides, the new magnetic safety switch can be flexibly fitted. Where required, a magnetic latching option is also available.
The mounting dimensions and switching distances of the BNS 40S are identical to those of the tried-and-tested BNS 33S. The user can therefore replace an existing BNS 33S with a new stainless steel sensor without needing to change the surrounding construction.
Stainless steel enclosure
Cable connection suitable for the food industry
Concealed mounting possible
Dimensions: 88 x 27 x 14.5 mm
Long life
No mechanical wear
Insensitive to soiling
Insensitive to transverse misalignment
Especially easy to clean through concealed threaded holes at the rear
Suitable for food processing industry
Approvals
BG, cULus.
Standards
EN ISO 13849-1, IEC 60947-5-3, BG-GS-ET-14.