Technical Document
Specifications
Brand
SchmersalRange
440COM
Series
SLC440COM
Beam Resolution
30mm
Component Type
Sender
SIL IEC 61508
3
SIL (IEC 61508)
3
PL EN ISO 13849-1
e
PL (EN ISO 13849-1)
e
Number Of Beams
72
Protective Height
1450mm
Minimum Scanning Distance
300mm
Maximum Scanning Distance
10000mm
Maximum Response Time
20 ms
Length
33mm
Height
1.491m
Supply Voltage
24 V dc
Features
Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool
Width
27.8mm
Terminal Type
4-Pin M12 Connector
Application
Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging
Dimensions
33 x 27.8 x 1491 mm
Country of Origin
Germany
€ 1,763.29
€ 1,763.29 Each (ex VAT)
1
€ 1,763.29
€ 1,763.29 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchmersalRange
440COM
Series
SLC440COM
Beam Resolution
30mm
Component Type
Sender
SIL IEC 61508
3
SIL (IEC 61508)
3
PL EN ISO 13849-1
e
PL (EN ISO 13849-1)
e
Number Of Beams
72
Protective Height
1450mm
Minimum Scanning Distance
300mm
Maximum Scanning Distance
10000mm
Maximum Response Time
20 ms
Length
33mm
Height
1.491m
Supply Voltage
24 V dc
Features
Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool
Width
27.8mm
Terminal Type
4-Pin M12 Connector
Application
Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging
Dimensions
33 x 27.8 x 1491 mm
Country of Origin
Germany