Savigny Steel Lockable,Spring Loaded Toggle Latch

RS Stock No.: 245-7044Brand: SavignyManufacturers Part No.: 40079 EZI
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

Savigny

Material

Steel

Finish

Zinc

Lockable

Yes

Spring Loaded

Yes

Adjustable

Yes

Latch Type

Toggle Latch

Country of Origin

France

You may be interested in
Savigny Steel,Spring Loaded Toggle Latch, 86 x 40 x 22mm
P.O.A.Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

€ 32.39

€ 16.194 Each (In a Pack of 2) (ex VAT)

Savigny Steel Lockable,Spring Loaded Toggle Latch

€ 32.39

€ 16.194 Each (In a Pack of 2) (ex VAT)

Savigny Steel Lockable,Spring Loaded Toggle Latch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 16.194€ 32.39
10 - 18€ 15.381€ 30.76
20 - 58€ 14.581€ 29.16
60+€ 13.605€ 27.21
You may be interested in
Savigny Steel,Spring Loaded Toggle Latch, 86 x 40 x 22mm
P.O.A.Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Savigny

Material

Steel

Finish

Zinc

Lockable

Yes

Spring Loaded

Yes

Adjustable

Yes

Latch Type

Toggle Latch

Country of Origin

France

You may be interested in
Savigny Steel,Spring Loaded Toggle Latch, 86 x 40 x 22mm
P.O.A.Each (In a Pack of 2) (ex VAT)