Technical Document
Specifications
Brand
SAUTER REGULATIONCompatible Pipe Size
106mm
Maximum Working Pressure
16 bar
Body Material
Aluminium
Country of Origin
Germany
Stock information temporarily unavailable.
€ 160.79
€ 160.79 Each (ex VAT)
SAUTER REGULATION Seat Valve Actuator -
1
€ 160.79
€ 160.79 Each (ex VAT)
SAUTER REGULATION Seat Valve Actuator -
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAUTER REGULATIONCompatible Pipe Size
106mm
Maximum Working Pressure
16 bar
Body Material
Aluminium
Country of Origin
Germany