Sarel Steel Wall Box, IP55, 800 mm x 600 mm x 300mm
Technical Document
Specifications
Brand
SarelExternal Height
800 mm
External Width
600 mm
External Depth
300mm
Body Material
Steel
IP Rating
IP55
Door Lock Type
Key
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 800 mm x 600 mm x 300mmBrand: Schneider Electric
€ 234.59Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sarel Steel Wall Box, IP55, 800 mm x 600 mm x 300mm
1
P.O.A.
Sarel Steel Wall Box, IP55, 800 mm x 600 mm x 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 800 mm x 600 mm x 300mmBrand: Schneider Electric
€ 234.59Each (ex VAT)
Technical Document
Specifications
Brand
SarelExternal Height
800 mm
External Width
600 mm
External Depth
300mm
Body Material
Steel
IP Rating
IP55
Door Lock Type
Key
Colour
Grey
You may be interested in
Schneider Electric Spacial CRN Series Steel Wall Box, IP66, 800 mm x 600 mm x 300mmBrand: Schneider Electric
€ 234.59Each (ex VAT)