Sanyo Denki 9GA Series Axial Fan, 12 V dc, DC Operation, 52.8m³/h, 3.12W, 260mA Max, 60 x 60 x 20mm

RS Stock No.: 191-9374Brand: Sanyo DenkiManufacturers Part No.: 9GA0612P6G001Distrelec Article No.: 30154458
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

3.12W

Width

60mm

Maximum Current

260mA

Depth

20mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 20mm

Air Flow

52.8m³/h

Noise Level

43dB(A)

Sensor Output Type

Pulse

Bearing Type

Ball

Country of Origin

Philippines

Stock information temporarily unavailable.

€ 23.19

€ 23.19 Each (ex VAT)

Sanyo Denki 9GA Series Axial Fan, 12 V dc, DC Operation, 52.8m³/h, 3.12W, 260mA Max, 60 x 60 x 20mm

€ 23.19

€ 23.19 Each (ex VAT)

Sanyo Denki 9GA Series Axial Fan, 12 V dc, DC Operation, 52.8m³/h, 3.12W, 260mA Max, 60 x 60 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 23.19
5 - 9€ 21.80
10 - 24€ 20.40
25 - 49€ 19.47
50+€ 17.61

Technical Document

Specifications

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

3.12W

Width

60mm

Maximum Current

260mA

Depth

20mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 20mm

Air Flow

52.8m³/h

Noise Level

43dB(A)

Sensor Output Type

Pulse

Bearing Type

Ball

Country of Origin

Philippines