Samtec 10 Way Female Tiger Eye SFSD to 10 Way Male Wire to Board Cable, 127mm

RS Stock No.: 180-0087Brand: SamtecManufacturers Part No.: SFSD-05-28-H-05.00-SR
brand-logo
View all in Wire to Board Cables

Technical Document

Specifications

Brand

Samtec

Connector 1

Tiger Eye SFSD

Series

SFSD

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Connector 1 Housing Gender

Male

Pitch

1.27mm

Sheath Colour

Black

Cable Length

127mm

Voltage Rating

275 V ac

Current Rating

2.9 A

Cable Type

PVC

Operating Temperature Range

-10 → +80 °C

Connector 1 Number of Rows

5

Contact Material

Beryllium copper

Contact Plating

Au over Ni

Stock information temporarily unavailable.

€ 5.61

€ 5.61 Each (ex VAT)

Samtec 10 Way Female Tiger Eye SFSD to 10 Way Male Wire to Board Cable, 127mm

€ 5.61

€ 5.61 Each (ex VAT)

Samtec 10 Way Female Tiger Eye SFSD to 10 Way Male Wire to Board Cable, 127mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 5.61
25 - 99€ 5.18
100 - 249€ 4.81
250 - 499€ 4.47
500+€ 4.16

Technical Document

Specifications

Brand

Samtec

Connector 1

Tiger Eye SFSD

Series

SFSD

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Number of Contacts

10

Connector 2 Number of Contacts

10

Connector 1 Housing Gender

Male

Pitch

1.27mm

Sheath Colour

Black

Cable Length

127mm

Voltage Rating

275 V ac

Current Rating

2.9 A

Cable Type

PVC

Operating Temperature Range

-10 → +80 °C

Connector 1 Number of Rows

5

Contact Material

Beryllium copper

Contact Plating

Au over Ni