Samtec, ISD2 Male Crimp Connector Housing, 2mm Pitch, 20 Way, 2 Row

RS Stock No.: 180-0146Brand: SamtecManufacturers Part No.: ISD2-10-D-M
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

2mm

Gender

Male

Mounting Type

Cable Mount

Series

ISD2

For Use With

CC81 Series Socket Crimp Contact

Body Orientation

Straight

Housing Material

Black Liquid Crystal Polymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,340.63

€ 1.341 Each (In a Pack of 1000) (ex VAT)

Samtec, ISD2 Male Crimp Connector Housing, 2mm Pitch, 20 Way, 2 Row

€ 1,340.63

€ 1.341 Each (In a Pack of 1000) (ex VAT)

Samtec, ISD2 Male Crimp Connector Housing, 2mm Pitch, 20 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

20

Number Of Rows

2

Pitch

2mm

Gender

Male

Mounting Type

Cable Mount

Series

ISD2

For Use With

CC81 Series Socket Crimp Contact

Body Orientation

Straight

Housing Material

Black Liquid Crystal Polymer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more