Samtec BSH Series Straight Surface Mount PCB Socket, 60-Contact, 2-Row, 0.5mm Pitch, Solder Termination

RS Stock No.: 180-2861PBrand: SamtecManufacturers Part No.: BSH-030-01-L-D-A-TR
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

60

Number Of Rows

2

Pitch

0.5mm

Type

Basic Blade & Beam Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Stacking Height

5mm

Termination Method

Solder

Current Rating

12A

Voltage Rating

175 V

Series

BSH

Contact Material

Bronze

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 172.48

€ 6.90 Each (Supplied on a Reel) (ex VAT)

Samtec BSH Series Straight Surface Mount PCB Socket, 60-Contact, 2-Row, 0.5mm Pitch, Solder Termination
Select packaging type

€ 172.48

€ 6.90 Each (Supplied on a Reel) (ex VAT)

Samtec BSH Series Straight Surface Mount PCB Socket, 60-Contact, 2-Row, 0.5mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 99€ 6.90
100 - 249€ 5.82
250 - 499€ 4.59
500+€ 4.47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

60

Number Of Rows

2

Pitch

0.5mm

Type

Basic Blade & Beam Socket Strip

Mounting Type

Surface Mount

Body Orientation

Straight

Stacking Height

5mm

Termination Method

Solder

Current Rating

12A

Voltage Rating

175 V

Series

BSH

Contact Material

Bronze

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more