Samtec BCS Series Straight Through Hole Mount PCB Socket, 40-Contact, 1-Row, 2.54mm Pitch, Solder Termination

RS Stock No.: 766-6593PBrand: SamtecManufacturers Part No.: BCS-140-L-S-TE
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

40

Number Of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

475 V

Series

BCS

Contact Material

Bronze

Product details

Standard 2.54mm Box Connector Socket Strip - BCS Series

BCS series board to board PCB through hole mount standard box connector socket strip with a 2.54mm pitch, a single row configuration and choice of top or horizontal entry body orientation. The body of these BCS series 2.54mm PCB board-to-board box connector socket strips is made from black liquid crystal polymer and the contacts are made from phosphor bronze with a 0.25μm gold plating on the contact and matte tin on the tail. The temperature range at which these BCS board to board box connector socket strips can be used is -55 to +125°C.
Part numbers BCS-XXX-X HE are single row, horizontal entry.
Part numbers BCS-XXX-X TE are single row, top entry.

2.54mm Board to Board and Wire to Board - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 155.55

€ 7.78 Each (Supplied in a Tube) (ex VAT)

Samtec BCS Series Straight Through Hole Mount PCB Socket, 40-Contact, 1-Row, 2.54mm Pitch, Solder Termination
Select packaging type

€ 155.55

€ 7.78 Each (Supplied in a Tube) (ex VAT)

Samtec BCS Series Straight Through Hole Mount PCB Socket, 40-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
20 - 74€ 7.78
75 - 299€ 7.03
300 - 599€ 6.84
600+€ 6.67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Samtec

Number Of Contacts

40

Number Of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Voltage Rating

475 V

Series

BCS

Contact Material

Bronze

Product details

Standard 2.54mm Box Connector Socket Strip - BCS Series

BCS series board to board PCB through hole mount standard box connector socket strip with a 2.54mm pitch, a single row configuration and choice of top or horizontal entry body orientation. The body of these BCS series 2.54mm PCB board-to-board box connector socket strips is made from black liquid crystal polymer and the contacts are made from phosphor bronze with a 0.25μm gold plating on the contact and matte tin on the tail. The temperature range at which these BCS board to board box connector socket strips can be used is -55 to +125°C.
Part numbers BCS-XXX-X HE are single row, horizontal entry.
Part numbers BCS-XXX-X TE are single row, top entry.

2.54mm Board to Board and Wire to Board - Samtec

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more