Samsung Electro-Mechanics 2.2μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD

RS Stock No.: 766-4692Brand: Samsung Electro-MechanicsManufacturers Part No.: CL10A225KQ8NNNC
brand-logo

Technical Document

Specifications

Capacitance

2.2µF

Voltage

6.3V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CL

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Country of Origin

Korea, Republic Of

Product details

Samsung 0603 C0G/X5R MLCC series reels

Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

€ 32.31

€ 0.008 Each (On a Reel of 4000) (ex VAT)

Samsung Electro-Mechanics 2.2μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD

€ 32.31

€ 0.008 Each (On a Reel of 4000) (ex VAT)

Samsung Electro-Mechanics 2.2μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Reel
4000 - 8000€ 0.008€ 32.32
12000 - 16000€ 0.006€ 23.08
20000 - 36000€ 0.006€ 23.08
40000 - 96000€ 0.006€ 23.08
100000+€ 0.006€ 23.08

Technical Document

Specifications

Capacitance

2.2µF

Voltage

6.3V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

CL

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Country of Origin

Korea, Republic Of

Product details

Samsung 0603 C0G/X5R MLCC series reels

Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification