Technical Document
Specifications
Brand
Same SkyGender
Female
Size
3.5 mm
Mounting Type
Through Hole
Type
Jack Connector
Body Orientation
Right Angled
Country of Origin
China
Stock information temporarily unavailable.
€ 15.40
€ 1.54 Each (Supplied in a Tray) (ex VAT)
Same Sky Jack Connector 3.5 mm Through Hole Jack Connector Socket
Select packaging type
Production pack (Tray)
10
€ 15.40
€ 1.54 Each (Supplied in a Tray) (ex VAT)
Same Sky Jack Connector 3.5 mm Through Hole Jack Connector Socket
Stock information temporarily unavailable.
Select packaging type
Production pack (Tray)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
10 - 20 | € 1.54 | € 7.70 |
25 - 45 | € 1.466 | € 7.33 |
50 - 95 | € 1.391 | € 6.95 |
100+ | € 1.323 | € 6.62 |
Technical Document
Specifications
Brand
Same SkyGender
Female
Size
3.5 mm
Mounting Type
Through Hole
Type
Jack Connector
Body Orientation
Right Angled
Country of Origin
China