SAM 1/2 in Drive Bit Socket, Torx Bit, T70, 50 mm Overall Length

RS Stock No.: 270-9808Brand: SAMManufacturers Part No.: ST-5-70
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

SAM

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Torx Bit

Bit Size

T70

Bit Length

17mm

Model

2P150

Overall Length

50 mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China

€ 17.48

€ 17.48 Each (ex VAT)

SAM 1/2 in Drive Bit Socket, Torx Bit, T70, 50 mm Overall Length

€ 17.48

€ 17.48 Each (ex VAT)

SAM 1/2 in Drive Bit Socket, Torx Bit, T70, 50 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SAM

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Torx Bit

Bit Size

T70

Bit Length

17mm

Model

2P150

Overall Length

50 mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China