Technical Document
Specifications
Brand
SAMSocket Size
4mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
Slotted Bit
VDE/1000V Approved
No
Overall Length
25 mm
Country of Origin
China
€ 2.61
€ 2.61 Each (ex VAT)
SAM 1/4 in Drive 4mm Standard Socket, Slotted Bit, 25 mm Overall Length
1
€ 2.61
€ 2.61 Each (ex VAT)
SAM 1/4 in Drive 4mm Standard Socket, Slotted Bit, 25 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SAMSocket Size
4mm
Imperial or Metric
Metric
Drive Size
1/4 in
Socket Type
Standard Socket
Socket Head Type
Slotted Bit
VDE/1000V Approved
No
Overall Length
25 mm
Country of Origin
China