Saint Gobain Tygon® E-3603 Special PVC, Flexible Tube, 1.6mm ID, 3.2mm OD, Clear, 15m

Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
1.6mm
Outer Diameter
3.2mm
Material
Special PVC
Hose Pipe Action
Peristaltic Pump, Transfer, Vacuum
Maximum Working Pressure
2.5 bar
Suitable Applications
Laboratory
Standards Met
California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI
Series
Tygon® E-3603
Minimum Operating Temperature
-46°C
Maximum Operating Temperature
+74°C
Colour
Clear
Length
15m
Food Grade
Yes
Reinforced
No
Peristaltic Pump Compatible
No
Country of Origin
United States
Product details
Tygon® Laboratory Tubing S3-E3603
A phthalate free tubing from Saint Gobain. Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal for condensers, incubators, analytical instruments and peristaltic pumps.
Long lasting, flexible, crack resistant
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer
€ 27.96
€ 27.96 Each (ex VAT)
1
€ 27.96
€ 27.96 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
1.6mm
Outer Diameter
3.2mm
Material
Special PVC
Hose Pipe Action
Peristaltic Pump, Transfer, Vacuum
Maximum Working Pressure
2.5 bar
Suitable Applications
Laboratory
Standards Met
California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI
Series
Tygon® E-3603
Minimum Operating Temperature
-46°C
Maximum Operating Temperature
+74°C
Colour
Clear
Length
15m
Food Grade
Yes
Reinforced
No
Peristaltic Pump Compatible
No
Country of Origin
United States
Product details
Tygon® Laboratory Tubing S3-E3603
A phthalate free tubing from Saint Gobain. Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal for condensers, incubators, analytical instruments and peristaltic pumps.
Long lasting, flexible, crack resistant
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer