Saint Gobain Versilon™ GA Natural Rubber, Flexible Tube, 8mm ID, 12mm OD, Brown, 25m

Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
8mm
Outer Diameter
12mm
Material
Natural Rubber
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
0.5 bar
Suitable Applications
Laboratory
Standards Met
FDA
Series
Versilon™ GA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Colour
Brown
Length
25m
Reinforced
No
Bend Radius
28mm
Country of Origin
France
€ 214.40
€ 214.40 Each (ex VAT)
1
€ 214.40
€ 214.40 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
8mm
Outer Diameter
12mm
Material
Natural Rubber
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
0.5 bar
Suitable Applications
Laboratory
Standards Met
FDA
Series
Versilon™ GA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Colour
Brown
Length
25m
Reinforced
No
Bend Radius
28mm
Country of Origin
France