Ruland Jaw Coupling, 33mm Outside Diameter, 12mm Bore, 44.5mm Length Coupler

RS Stock No.: 423-1876Brand: RulandManufacturers Part No.: MJS33-12-A
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Ruland

Coupling Types

Jaw Coupling

Bore

12mm

Outside Diameter

33mm

Length

44.5mm

Fastening Type

Set Screw

Material

Aluminium

Country of Origin

United States

Product details

Set Screw Style

Stock information temporarily unavailable.

€ 24.39

€ 24.39 Each (ex VAT)

Ruland Jaw Coupling, 33mm Outside Diameter, 12mm Bore, 44.5mm Length Coupler

€ 24.39

€ 24.39 Each (ex VAT)

Ruland Jaw Coupling, 33mm Outside Diameter, 12mm Bore, 44.5mm Length Coupler
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 24.39
5 - 9€ 23.41
10+€ 22.91

Technical Document

Specifications

Brand

Ruland

Coupling Types

Jaw Coupling

Bore

12mm

Outside Diameter

33mm

Length

44.5mm

Fastening Type

Set Screw

Material

Aluminium

Country of Origin

United States

Product details

Set Screw Style