Ruland MCLX-16-16-SS Rigid Shaft Coupling, 34mm Outside Diameter
Technical Document
Specifications
Brand
RulandBore
16mm
Outside Diameter
34mm
Length
50mm
Coupling Type
Clamp Coupling
Country of Origin
United States
Stock information temporarily unavailable.
€ 129.09
€ 129.09 Each (ex VAT)
Ruland MCLX-16-16-SS Rigid Shaft Coupling, 34mm Outside Diameter
1
€ 129.09
€ 129.09 Each (ex VAT)
Ruland MCLX-16-16-SS Rigid Shaft Coupling, 34mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RulandBore
16mm
Outside Diameter
34mm
Length
50mm
Coupling Type
Clamp Coupling
Country of Origin
United States