Rubycon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 450VXH100MEFCSN22X25

RS Stock No.: 172-6408Brand: RubyconManufacturers Part No.: 450VXH100MEFCSN22X25
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Series

VXH

Ripple Current

0.73Arms

Leakage Current

3√CV (After 5 min)

Tolerance

±20%

Country of Origin

Japan

Product details

VXH Series

Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Highly miniaturised, long life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 547.04

€ 2.735 Each (In a Box of 200) (ex VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 450VXH100MEFCSN22X25

€ 547.04

€ 2.735 Each (In a Box of 200) (ex VAT)

Rubycon 100μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 450VXH100MEFCSN22X25

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

100µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

22 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

5000h

Series

VXH

Ripple Current

0.73Arms

Leakage Current

3√CV (After 5 min)

Tolerance

±20%

Country of Origin

Japan

Product details

VXH Series

Extended temperature range for power supply applications
Electrical connections via PCB snap-in terminals on a unified 10mm pitch
Highly miniaturised, long life

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more