RS PRO Yellow Yarn Mop Head
RS Stock No.: 201-9579Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Yarn Mop Head
Material
Yarn
Colour
Yellow
Application
General Purpose
Head Diameter
350mm
Fitting Type
Screw
For Use With
RS PRO Aluminium handle
Country of Origin
China
Stock information temporarily unavailable.
$ 5.15
$ 5.15 Each (ex VAT)
RS PRO Yellow Yarn Mop Head
1
$ 5.15
$ 5.15 Each (ex VAT)
RS PRO Yellow Yarn Mop Head
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Yarn Mop Head
Material
Yarn
Colour
Yellow
Application
General Purpose
Head Diameter
350mm
Fitting Type
Screw
For Use With
RS PRO Aluminium handle
Country of Origin
China