Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.05mm²
Sheath Colour
Yellow
American Wire Gauge
30 AWG
Core Strands
1/0.25 mm
Length
50m
Insulation material
ETFE
Voltage Rating
300 V
Series
RS Pro
Size of Strands
mm
Distrelec Product Id
30404468
Country of Origin
China
You may be interested in

Alpha Wire Hook-up Wire TEFLON Series Yellow 0.05 mm² Hook Up Wire, 30 AWG, 7/0.10 mm, 30m, PTFE Insulation, 5851 YL005Brand: Alpha Wire
€ 37.841 Reel of 30 Metres (ex VAT)
Habia H-WZT Series Yellow 0.05 mm² Hook Up Wire, 30 AWG, 100m, ETFE Insulation, H-WZT 3001 YELLOWBrand: Habia
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
€ 15.36
€ 15.36 1 Reel of 50 Metres (ex VAT)
RS PRO Yellow 0.05mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 50m, ETFE Insulation
1
€ 15.36
€ 15.36 1 Reel of 50 Metres (ex VAT)
RS PRO Yellow 0.05mm² Hook Up Wire, 30 AWG, 1/0.25 mm, 50m, ETFE Insulation
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

Alpha Wire Hook-up Wire TEFLON Series Yellow 0.05 mm² Hook Up Wire, 30 AWG, 7/0.10 mm, 30m, PTFE Insulation, 5851 YL005Brand: Alpha Wire
€ 37.841 Reel of 30 Metres (ex VAT)
Habia H-WZT Series Yellow 0.05 mm² Hook Up Wire, 30 AWG, 100m, ETFE Insulation, H-WZT 3001 YELLOWBrand: Habia
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.05mm²
Sheath Colour
Yellow
American Wire Gauge
30 AWG
Core Strands
1/0.25 mm
Length
50m
Insulation material
ETFE
Voltage Rating
300 V
Series
RS Pro
Size of Strands
mm
Distrelec Product Id
30404468
Country of Origin
China
You may be interested in

Alpha Wire Hook-up Wire TEFLON Series Yellow 0.05 mm² Hook Up Wire, 30 AWG, 7/0.10 mm, 30m, PTFE Insulation, 5851 YL005Brand: Alpha Wire
€ 37.841 Reel of 30 Metres (ex VAT)
Habia H-WZT Series Yellow 0.05 mm² Hook Up Wire, 30 AWG, 100m, ETFE Insulation, H-WZT 3001 YELLOWBrand: Habia
P.O.A.Each (ex VAT)