Technical Document
Specifications
Brand
RS ProWidth
8.0mm
Thickness
3.0mm
Length
16.50m
Backing Material
EPDM
Colour
White
Adhesive Material
Rubber
Maximum Operating Temperature
+50°C
Distrelec Product Id
30418376
Stock information temporarily unavailable.
€ 82.26
€ 82.26 Each (ex VAT)
RS PRO White Foam Tape, 8.0mm x 16.50m, 3.0mm Thick
1
€ 82.26
€ 82.26 Each (ex VAT)
RS PRO White Foam Tape, 8.0mm x 16.50m, 3.0mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | € 82.26 |
6 - 14 | € 78.95 |
15+ | € 78.21 |
Technical Document
Specifications
Brand
RS ProWidth
8.0mm
Thickness
3.0mm
Length
16.50m
Backing Material
EPDM
Colour
White
Adhesive Material
Rubber
Maximum Operating Temperature
+50°C
Distrelec Product Id
30418376